Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerZMDI
Manufacturer Part NoZLED7330-ZI1R
Order Code1962066
Technical Datasheet
No. of Channels1Channels
Output Current Max1A
Output Voltage Max50V
IC Case / PackageSOP
No. of Pins8Pins
Input Voltage Min8.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOP
No. of Outputs1Outputs
Output Current1A
Output Voltage50V
Switching Frequency1MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
50V
No. of Pins
8Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOP
Output Current
1A
Switching Frequency
1MHz
Output Current Max
1A
IC Case / Package
SOP
Input Voltage Min
8.5V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
50V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035