Product Information
Product Overview
The ZSSC3008KIT is an evaluation kit for ZSSC3008 sensor signal conditioner with diagnostics. The ZSSC3008 is adjustable to nearly all piezo resistive bridge sensors. Measured and corrected bridge values are provided at the SIG pin, which can be configured as an analog voltage output or as a one wire serial digital output. The digital one wire interface can be used for a simple PC controlled calibration procedure to program a set of calibration coefficients into an on chip EEPROM. The calibrated ZSSC3008 and a specific sensor are mated digitally fast, precise and without the cost overhead associated with trimming by external devices or laser. The ZSSC3008 has a fully differential chopper stabilized pre amplifier with 4 programmable gain settings. Three selectable outputs are available, two analog and one digital, which offer the ultimate in versatility across many applications. SSC communication board is used in kit for interfacing communication between SSC and PC.
- Digital compensation of sensor offset, sensitivity and non linearity
- Programmable analog and digital gain, accommodates bridge with spans less than 1mV/V and high offset
- High voltage protection up to 30V with external JFET
- Fast response time of 1ms typical
- Current consumption depends on programmed sample rate
- Fast power up to data out response, output available 5ms after power up
- PC controlled configuration and calibration via digital bus interface – simple, low cost
- 24bit customer ID field for module traceability
- Independently programmable high and low clipping levels
- Single pass calibration, quick and precise
Applications
Industrial, Automation & Process Control, Automotive, Portable Devices, Hobby & Education, Sensing & Instrumentation
Contents
SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.
Technical Specifications
-
No SVHC (17-Dec-2015)
Communication Board, Sensor Replacement and SSC Board, Software, USB Cable, 5 IC Samples
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate