Print Page
SLDA-61S1008
PHOTODIODE ARRAY
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLDA-61S1008
Order Code1219001
Technical Datasheet
No. of Pins-
Diode Case Style-
Wavelength of Peak Sensitivity930nm
Angle of Half Sensitivity ±-
Dark Current3µA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Pins
-
Wavelength of Peak Sensitivity
930nm
Dark Current
3µA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
-
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36