Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR37.CM-L8M6-XX52-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107887
Product RangeOSCONIQ S 5050 Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM5.660 |
| 10+ | RM4.110 |
| 25+ | RM3.750 |
| 50+ | RM3.390 |
| 100+ | RM3.030 |
| 150+ | RM2.970 |
| 200+ | RM2.910 |
| 250+ | RM2.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM28.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR37.CM-L8M6-XX52-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107887
Product RangeOSCONIQ S 5050 Series
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test240lm
CCT5700K
Forward Current If Max1.05A
Forward Voltage @ Test5.5V
Forward Current @ Test180mA
Power Dissipation Pd1W
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
5700K
Forward Voltage @ Test
5.5V
Power Dissipation Pd
1W
LED Colour
White
Luminous Flux @ Test
240lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001