Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoPD86-3-1180-TMCLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4847393
Product RangePANdrive Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4,239.930 |
| 10+ | RM4,155.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,239.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoPD86-3-1180-TMCLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4847393
Product RangePANdrive Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeDC
Step Angle1.8°
Torque Max7N-m
Current Rating5.5A
Voltage Rating Max48VDC
No. of Wires4
NEMA RatingNEMA 34
External Length118mm
Shaft Diameter12.7mm
Product RangePANdrive Series
Shaft Length31.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
DC
Torque Max
7N-m
Voltage Rating Max
48VDC
NEMA Rating
NEMA 34
Shaft Diameter
12.7mm
Shaft Length
31.75mm
Motor Size
86mm
Step Angle
1.8°
Current Rating
5.5A
No. of Wires
4
External Length
118mm
Product Range
PANdrive Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
