Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoPRCM30-15DPCopy
Order Code1888322
Product RangePRCM Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPRCM30-15DPCopy
Order Code1888322
Product RangePRCM Series
Technical Datasheet
Sensing Range Max16.5mm
Thread Size - MetricM30
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangePRCM Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
16.5mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Product Range
PRCM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142337
