Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRE0033FF1ACopy
Manufacturer Standard Lead Time13 weeks
Order Code5002791
Product Range0ZRE Series
Your Part Number
995 In Stock
Need more?
995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.130 |
| 50+ | RM2.630 |
| 100+ | RM2.200 |
| 250+ | RM1.980 |
| 500+ | RM1.860 |
| 1000+ | RM1.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRE0033FF1ACopy
Manufacturer Standard Lead Time13 weeks
Order Code5002791
Product Range0ZRE Series
Technical Datasheet
Product Range0ZRE Series
Voltage Rating240V
Holding Current330mA
Trip Current740mA
Time to Trip21s
Fuse ShapeRectangular
Current Rating Max6A
Lead Spacing5.1mm
Diameter-
Length11.4mm
Thickness3.8mm
Height16.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0ZRE Series
Holding Current
330mA
Time to Trip
21s
Current Rating Max
6A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
740mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.4mm
Height
16.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
