Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN3015C-2R2M Power Inductor (SMD), 2.2 µH, 2.5 A, Semishielded, 2.1 A, SRN3015C Series, 1212 [3030 Metric]](https://my.element14.com/productimages/standard/en_GB/4738537-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-2R2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4738533RL
Cut Tape4738533
Product RangeSRN3015C Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.600 | RM8.00 |
| Total Price | RM8.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.600 |
| 50+ | RM1.340 |
| 250+ | RM1.100 |
| 500+ | RM1.030 |
| 1000+ | RM0.879 |
| 2000+ | RM0.771 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-2R2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4738533RL
Cut Tape4738533
Product RangeSRN3015C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.1A
Product RangeSRN3015C Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN3015C Series
DC Resistance Max
0.072ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.1A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
