Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP1238A-1R0M Power Inductor (SMD), 1 µH, 24 A, Shielded, 40 A, SRP1238A Series, 5045[1312 Metric]](https://my.element14.com/productimages/standard/en_GB/4738537-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4738544RL
Cut Tape4738544
Product RangeSRP1238A Series
Your Part Number
435 In Stock
Need more?
435 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.560 | RM5.56 |
| Total Price | RM5.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.560 |
| 10+ | RM4.090 |
| 50+ | RM4.050 |
| 100+ | RM4.010 |
| 200+ | RM3.840 |
| 500+ | RM3.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4738544RL
Cut Tape4738544
Product RangeSRP1238A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP1238A Series
Inductor Case / Package5045[1312 Metric]
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1238A Series
DC Resistance Max
3500µohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
24A
Saturation Current (Isat)
40A
Inductor Case / Package
5045[1312 Metric]
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP1238A-1R0M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
