Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAR49-M49M-P12VCopy
Manufacturer Standard Lead Time41 weeks
Order Code4626767
Product RangeAR49-M49M Series
Your Part Number
166 In Stock
Need more?
166 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM324.920 |
| 5+ | RM306.800 |
| 10+ | RM291.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM324.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR49-M49M-P12VCopy
Manufacturer Standard Lead Time41 weeks
Order Code4626767
Product RangeAR49-M49M Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputSPI
Encoder MountingPanel Mount
Product RangeAR49-M49M Series
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeRound Shaft
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max115°C
IP Rating-
Termination8 Pin Connector
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
-
Orientation
Vertical
Encoder Output
SPI
Product Range
AR49-M49M Series
Rotational Life Cycles
-
Shaft Type
Round Shaft
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
115°C
Termination
8 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Panel Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
