Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-1/ECopy
Manufacturer Standard Lead Time43 weeks
Order Code812225
Product RangeT0 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM651.230 |
| 5+ | RM598.920 |
| 10+ | RM569.200 |
| 20+ | RM549.250 |
| 50+ | RM529.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM651.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-1/ECopy
Manufacturer Standard Lead Time43 weeks
Order Code812225
Product RangeT0 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFloor Mount
Approvals / StandardsCSA, IEC, UL, VDE
Product RangeT0 Series
Product Overview
The T0-2-1/E is a 3-pole Main Switch with flush mounting design and maintained performance. 5.5kW at 400VAC motor rating, 23A at 50 to 60Hz. Finger and back-of-hand proof protection against direct contact when actuated from front.
- <gt/>0.4 x 10⁶ Operations mechanical lifespan
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, IEC, UL, VDE
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Floor Mount
Product Range
T0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130181