Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMT-1325S12BQCopy
Manufacturer Standard Lead Time28 weeks
Order Code2008785
Product RangeMCSMT
Your Part Number
151 In Stock
Need more?
151 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM64.140 |
| 5+ | RM57.150 |
| 10+ | RM52.600 |
| 20+ | RM48.710 |
| 50+ | RM45.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM64.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMT-1325S12BQCopy
Manufacturer Standard Lead Time28 weeks
Order Code2008785
Product RangeMCSMT
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage12VDC
Holding Force-
Coil Resistance36ohm
Coil Power Continuous4W
Coil TerminationWire Leaded
External Diameter12.7mm
External Length26.2mm
Product RangeMCSMT
SVHCNo SVHC (16-Jul-2019)
Product Overview
MCSMT-1325S12BQ Linear Solenoid delivers precise push action with continuous operation at 12 VDC. Featuring a 36-ohm resistance and 4W power rating, this solenoid is engineered for reliable and consistent performance in various automation and control applications. Its robust design ensures durability and efficiency, making it ideal for tasks requiring linear motion and dependable actuation. Enhance your project with the MCSMT-1325S12BQ for optimal functionality.
- Push operation
- 36ohm resistance (20°C) ±10% ohm, 1359 number turns
- 12VDC/17VDC/24VDC/38VDC voltage
- 4W coil power continuous at 20°C, 453A at turns (20°C, continuous 100%)
- 12.7mm external diameter, 26.2mm external length
Technical Specifications
Solenoid Operation
Push
Coil Voltage
12VDC
Coil Resistance
36ohm
Coil Termination
Wire Leaded
External Length
26.2mm
SVHC
No SVHC (16-Jul-2019)
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
4W
External Diameter
12.7mm
Product Range
MCSMT
Technical Docs (1)
Alternatives for MCSMT-1325S12BQ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0223