Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RHS1100-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4313417
Your Part Number
495 In Stock
Need more?
495 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.390 |
| 50+ | RM5.260 |
| 100+ | RM5.030 |
| 250+ | RM4.210 |
| 500+ | RM2.980 |
| 1000+ | RM2.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS1100-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4313417
Technical Datasheet
Voltage Rating16V
Holding Current11A
Trip Current22A
Time to Trip11.2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length17.4mm
Thickness3.6mm
Height27.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
16V
Trip Current
22A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.4mm
Height
27.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Holding Current
11A
Time to Trip
11.2s
Current Rating Max
100A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082