Product Information
Product Overview
The Power Card Edge series Power Card Edge Connector used for DC power output from embedded AC/DC power supplies or for power distribution between boards within an enclosure. The narrow connector body helps maximize airflow for increased cooling and is well-suited for use in 1U rack-mount servers or on power distribution boards inside 1U redundant power supply assemblies. Adjacent power contacts are positioned on 2.54mm pitch along the card edge. Power contacts are manufactured using a high-conductivity copper alloy. Each power contact is rated for up to 7A current measured at 30°C temperature rise in still air. Signal contacts are positioned on 1.27mm pitch. The connector range includes options for right-angle, vertical or straddle-mount solder termination with a full complement of power contacts. Right-angle options also include versions that combine power and power control signal contacts or power contacts and an integrated AC pass-through port in a single connector.
- One-piece card edge design provides power delivery with capacity for up to 7A per power contact
- An arrow connector body enables use in 1U servers and power supplies
- Low-profile design helps maximize airflow for system cooling
- Integrated connector design simplifies board assembly
- Right-angle product range includes versions with moulded posts or metal fork-locks for retention
- Straddle-mount connectors feature mounting ears for secure PCB attachment
- An optional AC cable port enables a cable pass-through solution
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Dual Side
70 Contacts
Straight
Copper Alloy
Thermoplastic Body
No SVHC (12-Jan-2017)
1.57mm
Through Hole Mount
Solder
30µ" Gold Plated Contacts
FCI 10046971
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate