Print Page
185 In Stock
98 more incoming. You can reserve stock now
9 Delivery in 1-2 Business Days(SG stock)
176 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM533.300 |
5+ | RM522.110 |
10+ | RM441.670 |
25+ | RM412.010 |
50+ | RM403.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM533.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6224N
Order Code9600221
Product Range6200N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM241.3CFM
Noise Rating55dBA
Power Rating18W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min6.76m³/min
Product Range6200N
Product Overview
6224N is a 6200N series DC axial fan. DC fan with electronically commutated external rotor motor. Fully integrated commutation electronics. With electronic protection against reverse polarity and blocking, electronic motor current limitation in the start-up phase when rotor is blocked.
- 241 CFM, 12 to 28V voltage rating, 18W power rating, 55dB noise
- Metal fan housing, impeller of fibre glass reinforced plastic PA
- Air exhaust over shuts
- Rotational direction CCW looking at rotor
- Electrical connection via 2 flat pins 3 x 0.5mm
- Housing with ground lug for screw M4 x 8(TORX)
- Mounting from either face using two 4.3mm holes
- Ball bearing
- Dia 172 x 51mm size
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
6.76m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
241.3CFM
Power Rating
18W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
6200N
Alternatives for 6224N
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72