Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-9-1-TCopy
Order Code5124619
Product RangeABS07AIG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2.620 |
| 10+ | RM2.340 |
| 25+ | RM2.300 |
| 50+ | RM2.250 |
| 100+ | RM2.140 |
| 500+ | RM2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-9-1-TCopy
Order Code5124619
Product RangeABS07AIG Series
Technical Datasheet
Product RangeABS07AIG Series
Crystal TypeQuartz
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance9pF
ESR80kohm
Crystal Case / Package1206 [3215 Metric]
No. of Pins2Pins
Crystal Dimensions3.2mm x 1.5mm x 0.9mm
Crystal MountingSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABS07AIG Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
80kohm
No. of Pins
2Pins
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
Crystal Case / Package
1206 [3215 Metric]
Crystal Dimensions
3.2mm x 1.5mm x 0.9mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001