Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLN33.SG-7J7K-EBVFFCBB46-8E8GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4308423RL
Cut Tape4308423
Product RangeSYNIOS P2720 Series
Also Known AsKW DMLN33.SG-7J7K-ebvFfcbB46-8E8G-200-S, Q65112A3768
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.250 | RM3.25 |
| Total Price | RM3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.250 |
| 10+ | RM2.230 |
| 25+ | RM2.020 |
| 50+ | RM1.820 |
| 100+ | RM1.610 |
| 500+ | RM1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLN33.SG-7J7K-EBVFFCBB46-8E8GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4308423RL
Cut Tape4308423
Product RangeSYNIOS P2720 Series
Also Known AsKW DMLN33.SG-7J7K-ebvFfcbB46-8E8G-200-S, Q65112A3768
Technical Datasheet
Product RangeSYNIOS P2720 Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test100lm
CCT7000K
Forward Current If Max300mA
Forward Voltage @ Test3V
Forward Current @ Test200mA
Power Dissipation Pd600mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720 Series
Viewing Angle
120°
CCT
7000K
Forward Voltage @ Test
3V
Power Dissipation Pd
600mW
LED Colour
White
Luminous Flux @ Test
100lm
Forward Current If Max
300mA
Forward Current @ Test
200mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001