Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL203037339E3Copy
Manufacturer Standard Lead Time11 weeks
Order Code1165427
Product Range030 AS Series
Also Known As222203037339
Your Part Number
1,317 In Stock
Need more?
1,317 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.860 |
| 50+ | RM6.550 |
| 100+ | RM6.010 |
| 250+ | RM5.560 |
| 500+ | RM5.100 |
| 1000+ | RM4.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203037339E3Copy
Manufacturer Standard Lead Time11 weeks
Order Code1165427
Product Range030 AS Series
Also Known As222203037339
Technical Datasheet
Capacitance33µF
Voltage(DC)40V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6mm
Product Length10mm
Product Width-
Product Height-
Product Range030 AS Series
ESR5.31ohm
Ripple Current95mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL203037339E3 is an axial leaded standard Aluminium Electrolytic Capacitor for coupling, decoupling and general purpose. The 030 AS series is insulated with blue sleeve. It can be used close to engine for efficient motor management.
- High temperature ranges
- High vibration resistance
- Automotive qualification
- Charge and discharge proof
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
6mm
Product Width
-
Product Range
030 AS Series
Ripple Current
95mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
10mm
Product Height
-
ESR
5.31ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007