Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHD1V221MPD6Copy
Manufacturer Standard Lead Time36 weeks
Order Code8822913
Product RangeUHD Series
Your Part Number
7,591 In Stock
Need more?
7,591 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM3.370 |
| 50+ | RM1.670 |
| 250+ | RM1.440 |
| 500+ | RM1.160 |
| 1000+ | RM1.100 |
| 2000+ | RM1.090 |
Price for:Each
Minimum: 5
Multiple: 5
RM16.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHD1V221MPD6Copy
Manufacturer Standard Lead Time36 weeks
Order Code8822913
Product RangeUHD Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeUHD Series
ESR-
Ripple Current1.03A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Product Overview
UHD1V221MPD6 is a high ripple low impedance, aluminium electrolytic capacitor.
- Lower impedance at high frequency range
- Smaller case size and high ripple current
- 35V rated voltage, 220µF rated capacitance
- 77µA leakage current (at 20°C after 2 minutes)
- 0.053ohm (20°C/100kHz)/0.16ohm (-10°C/100kHz) max impedance
- Category temperature range from -40 to +105°C
- Case size φ (D x L) is 10 × 12.5mm
- 1030mArms rated ripple (105°C/100kHz)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
UHD Series
Ripple Current
1.03A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for UHD1V221MPD6
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001585