Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76ID2120SE40JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4559394
Product RangeR76 Series
Also Known As76ID2120SE40J
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.320 |
| 100+ | RM1.040 |
| 500+ | RM0.921 |
| 1000+ | RM0.849 |
| 2000+ | RM0.804 |
| 4000+ | RM0.788 |
Price for:Each
Minimum: 10
Multiple: 10
RM13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76ID2120SE40JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4559394
Product RangeR76 Series
Also Known As76ID2120SE40J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.012µF
Capacitance Tolerance± 5%
Typical Applications0
Capacitor MountingThrough Hole
Voltage(AC)180V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
dv/dt Rating1.1kV/µs
Peak Current13A
RMS Current (Irms)-
ESR0.05305ohm
Product Diameter-
Product Length10mm
Product Width4mm
Product Height9mm
Ripple Current1.4A
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.012µF
Typical Applications
0
Voltage(AC)
180V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
7.5mm
Peak Current
13A
ESR
0.05305ohm
Product Length
10mm
Product Height
9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
1.1kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
4mm
Ripple Current
1.4A
Product Range
R76 Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001