Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJC475M063R0200E Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 63 V, C, 0.2 ohm, 2312 [6032-28 Metric]](https://my.element14.com/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC475M063R0200ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4144888
Re-Reel4146837RL
Cut Tape4146837
Product RangeTCJ Series
Your Part Number
242 In Stock
Need more?
242 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM20.420 | RM20.42 |
| Total Price | RM20.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM20.420 |
| 10+ | RM16.250 |
| 50+ | RM14.860 |
| 100+ | RM12.880 |
| 200+ | RM12.630 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | RM10.780 |
| 2500+ | RM10.570 |
| 5000+ | RM10.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC475M063R0200ECopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4144888
Re-Reel4146837RL
Cut Tape4146837
Product RangeTCJ Series
Technical Datasheet
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeC
ESR0.2ohm
Capacitor Case / Package2312 [6032-28 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJC475M063R0200E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 4.7µF with ±20% tolerance
- ESR is 0.2ohm
- Ripple current is 900mA
- Voltage(DC) is 63V
- 6 x 3.2 x 2.6mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
63V
ESR
0.2ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032-28 Metric]
Product Width
3.2mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for TCJC475M063R0200E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001