32 Product Results Found for "CYNTEC"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.590 10+ RM10.360 25+ RM9.760 50+ RM9.150 100+ RM8.540 More Pricing... | 22µH | 3.6A | Shielded | 8.5A | AMV1009AA Series | - | 0.056ohm | ± 20% | 10.2mm | 9.2mm | 10.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.650 10+ RM9.570 50+ RM8.730 100+ RM7.880 200+ RM7.730 More Pricing... | 22µH | 2.2A | Shielded | 4.3A | VAMV06077E Series | - | 0.134ohm | ± 20% | 6.9mm | 7.6mm | 7.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.720 50+ RM4.710 250+ RM3.870 500+ RM3.630 1000+ RM3.380 More Pricing... | 3.3µH | 4.6A | - | 4A | VCHA042A Series | 1515 [4040 Metric] | 0.0368ohm | ± 20% | 4.2mm | 4mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.730 50+ RM4.720 250+ RM3.880 500+ RM3.640 1000+ RM3.390 More Pricing... | 1µH | 8.9A | - | 7.9A | VCHA042A Series | 1515 [4040 Metric] | 0.0105ohm | ± 20% | 4.2mm | 4mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.780 10+ RM6.390 50+ RM5.830 100+ RM5.260 200+ RM5.160 More Pricing... | 10µH | 5.2A | Shielded | 8A | VCHA075D Series | 3028 [7771 Metric] | 0.038ohm | ± 20% | 7.7mm | 7.2mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.530 10+ RM6.180 50+ RM5.250 100+ RM4.910 200+ RM4.520 More Pricing... | 100µH | 2.4A | Shielded | 2.9A | VCUW104T Series | 4540 [1110 Metric] | 0.288ohm | ± 20% | 10.85mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.730 50+ RM4.720 250+ RM3.880 500+ RM3.640 1000+ RM3.390 More Pricing... | 4.7µH | 4A | - | 4.6A | VCHA042A Series | 1515 [4040 Metric] | 0.0538ohm | ± 20% | 4.2mm | 4mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.080 50+ RM3.340 250+ RM2.740 500+ RM2.660 1000+ RM2.320 More Pricing... | 470nH | 4.5A | Shielded | 5.4A | VCTA20161B Series | 0806 [2016 Metric] | 0.025ohm | ± 20% | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.700 50+ RM3.860 250+ RM3.190 500+ RM3.110 1000+ RM2.720 More Pricing... | 3.3µH | 2.2A | Shielded | 2.9A | VCTA32251B Series | 1210 [3225 Metric] | 0.127ohm | ± 20% | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.760 10+ RM5.540 50+ RM5.050 100+ RM4.560 200+ RM4.470 More Pricing... | 4.7µH | 9.8A | - | 11A | VCMT104T Series | 4540 [1110 Metric] | 0.015ohm | ± 20% | 10.85mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.800 10+ RM7.240 50+ RM6.590 100+ RM5.940 200+ RM5.830 More Pricing... | 47µH | 2.4A | Shielded | 4.1A | VCHA075D Series | 3028 [7771 Metric] | 0.1716ohm | ± 20% | 7.7mm | 7.2mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.350 50+ RM5.240 250+ RM4.270 500+ RM4.140 1000+ RM3.760 More Pricing... | 10µH | 4A | Shielded | 3.5A | VCMT063T Series | - | 0.0705ohm | ± 20% | 6.95mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.350 50+ RM5.240 250+ RM4.270 500+ RM4.140 1000+ RM3.760 More Pricing... | 22µH | 2.8A | Shielded | 2.4A | VCMT063T Series | - | 0.0174ohm | ± 20% | 6.95mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.080 50+ RM3.340 250+ RM2.740 500+ RM2.660 1000+ RM2.320 More Pricing... | 220nH | 5.8A | Shielded | 7.7A | VCTA20161B Series | 0806 [2016 Metric] | 0.018ohm | ± 20% | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.530 10+ RM6.180 50+ RM5.250 100+ RM4.910 200+ RM4.520 More Pricing... | 68µH | 2.8A | Shielded | 4A | VCUW104T Series | 4540 [1110 Metric] | 0.210ohm | ± 20% | 10.85mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.080 50+ RM3.340 250+ RM2.740 500+ RM2.660 1000+ RM2.320 More Pricing... | 3.3µH | 1.3A | Shielded | 1.8A | VCTA20161B Series | 0806 [2016 Metric] | 0.25ohm | ± 20% | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.390 10+ RM6.070 50+ RM5.150 100+ RM4.820 200+ RM4.440 More Pricing... | 15µH | 3.8A | Shielded | 6.9A | VCHA075D Series | 3028 [7771 Metric] | 0.066ohm | ± 20% | 7.7mm | 7.2mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.960 10+ RM6.570 50+ RM5.990 100+ RM5.410 200+ RM4.940 More Pricing... | 1µH | 18A | Shielded | 22A | VCHA085D Series | - | 4800µohm | ± 20% | 8.7mm | 8.2mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.740 5+ RM8.880 10+ RM8.010 25+ RM7.550 50+ RM7.090 More Pricing... | 10µH | 5.3A | Shielded | 12.4A | VCSC108T Series | 4540 [1110 Metric] | 0.0372ohm | ± 20% | 10.8mm | 10mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.240 10+ RM10.050 50+ RM9.180 100+ RM8.310 200+ RM8.030 More Pricing... | 10µH | 4A | Shielded | 8A | VAMV08089A Series | - | 0.04ohm | ± 20% | 8.15mm | 8mm | 8.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.810 10+ RM10.520 50+ RM8.930 100+ RM8.350 200+ RM7.690 More Pricing... | 3.3µH | 22.9A | - | 35A | VCMV136E Series | 5045 [1312 Metric] | 6600µohm | ± 20% | 13.45mm | 12.6mm | 6.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.700 50+ RM3.860 250+ RM3.190 500+ RM3.110 1000+ RM2.680 More Pricing... | 470nH | 5.1A | Shielded | 8.2A | VCTA32251B Series | 1210 [3225 Metric] | 0.022ohm | ± 20% | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.260 50+ RM3.510 250+ RM2.890 500+ RM2.670 1000+ RM2.450 More Pricing... | 10µH | 1A | Shielded | 1.5A | VCTA25201B Series | 1008 [2520 Metric] | 0.530ohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.780 10+ RM6.390 50+ RM5.840 100+ RM5.280 200+ RM4.950 More Pricing... | 4.7µH | 7A | Shielded | 13.1A | VCHA075D Series | 3028 [7771 Metric] | 0.0209ohm | ± 20% | 7.7mm | 7.2mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.460 50+ RM3.660 250+ RM2.960 500+ RM2.910 1000+ RM2.550 More Pricing... | 1µH | 3.1A | Shielded | 3.8A | VCTA20161B Series | 0806 [2016 Metric] | 0.048ohm | ± 20% | 2mm | 1.6mm | 1.2mm | ||||||