Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-824KLCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2288381RL
Cut Tape2288381
Product RangeMSS1246T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM10.840 | RM10.84 |
| Total Price | RM10.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM10.840 |
| 5+ | RM10.040 |
| 10+ | RM9.240 |
| 25+ | RM8.510 |
| 50+ | RM7.340 |
| 200+ | RM6.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-824KLCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2288381RL
Cut Tape2288381
Product RangeMSS1246T Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)634mA
Product RangeMSS1246T Series
Inductor Case / Package-
DC Resistance Max1.767ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
DC Resistance Max
1.767ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
634mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025