Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLFV32T-102K-EF Wirewound Inductor, 1 mH, 22.5 ohm, 2.4 MHz, 20 mA, 1210 [3225 Metric], NLFV32-EF Series](https://my.element14.com/productimages/standard/en_GB/2407442-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLFV32T-102K-EFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2800796
Re-Reel2407460RL
Cut Tape2407460
Product RangeNLFV32-EF Series
Your Part Number
3,968 In Stock
Need more?
3,968 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.340 | RM6.70 |
| Total Price | RM6.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.340 |
| 50+ | RM1.100 |
| 250+ | RM0.898 |
| 500+ | RM0.791 |
| 1000+ | RM0.683 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | RM0.642 |
| 10000+ | RM0.587 |
| 20000+ | RM0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV32T-102K-EFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2800796
Re-Reel2407460RL
Cut Tape2407460
Product RangeNLFV32-EF Series
Technical Datasheet
Inductance1mH
DC Resistance Max22.5ohm
Self Resonant Frequency2.4MHz
DC Current Rating20mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLFV32-EF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NLFV series resin mould Wound Ferrite Inductor for decoupling circuits.
- Magnetic shield type containing ferrite powder in the exterior mould resin
- Halogen-free
Warnings
Do not expose the products to magnets or magnetic fields.
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2.4MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
22.5ohm
DC Current Rating
20mA
Product Range
NLFV32-EF Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05