Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43NH102J03L Wirewound Inductor, 1 mH, 18.6 ohm, 2 MHz, 45 mA, 1812 [4532 Metric], LQH43NH_03 Series](https://my.element14.com/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43NH102J03LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3227872RL
Cut Tape3227872
Product RangeLQH43NH_03 Series
Your Part Number
812 In Stock
Need more?
812 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.390 | RM2.39 |
| Total Price | RM2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.390 |
| 10+ | RM2.000 |
| 50+ | RM1.740 |
| 100+ | RM1.640 |
| 200+ | RM1.510 |
| 500+ | RM1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH102J03LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3227872RL
Cut Tape3227872
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance1mH
DC Resistance Max18.6ohm
Self Resonant Frequency2MHz
DC Current Rating45mA
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
18.6ohm
DC Current Rating
45mA
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Alternatives for LQH43NH102J03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13