0
0 ItemsRM0.00

Through Hole Resistors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
4312073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.248
100+RM0.169
500+RM0.126
1000+RM0.117
2500+RM0.104
More Pricing...
1Mohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4312067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.265
100+RM0.175
500+RM0.138
1000+RM0.121
2500+RM0.109
More Pricing...
4.7kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4312022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.210
100+RM0.143
500+RM0.107
1000+RM0.098
2500+RM0.087
More Pricing...
100kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4312020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.248
100+RM0.169
500+RM0.126
1000+RM0.117
2500+RM0.112
More Pricing...
1Mohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4312027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.251
100+RM0.166
500+RM0.130
1000+RM0.117
2500+RM0.096
More Pricing...
100kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4841710

RoHS

Each
10+RM0.496
100+RM0.367
500+RM0.304
1000+RM0.282
2500+RM0.260
More Pricing...
300ohm
MBA Series
400mW
± 1%
0204 [0510 Metric]
200V
Metal Film
± 50ppm/K
Professional
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
4729387

RoHS

Each
10+RM0.266
100+RM0.144
500+RM0.109
1000+RM0.092
2500+RM0.082
More Pricing...
130kohm
MF0 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Professional
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4561996

RoHS

Each
10+RM0.257
100+RM0.167
500+RM0.126
1000+RM0.109
2500+RM0.096
More Pricing...
270kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729355

RoHS

Each
10+RM0.244
100+RM0.158
500+RM0.122
1000+RM0.109
2500+RM0.102
More Pricing...
681ohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4560121

RoHS

Each
10+RM0.244
100+RM0.158
500+RM0.122
1000+RM0.109
2500+RM0.102
More Pricing...
560kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729323

RoHS

Each
10+RM0.244
100+RM0.158
500+RM0.122
1000+RM0.109
2500+RM0.096
More Pricing...
510kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729327

RoHS

Each
10+RM0.202
100+RM0.135
500+RM0.099
1000+RM0.091
2500+RM0.087
More Pricing...
47kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729307

RoHS

Each
10+RM0.750
100+RM0.207
500+RM0.158
1000+RM0.122
2500+RM0.109
More Pricing...
220ohm
MF0 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Professional
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4841711

RoHS

Each
10+RM0.764
100+RM0.508
500+RM0.391
1000+RM0.324
2500+RM0.302
More Pricing...
300ohm
MBA Series
400mW
± 1%
0204 [0510 Metric]
200V
Metal Film
± 50ppm/K
Professional
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
4729351

RoHS

Each
10+RM0.244
100+RM0.158
500+RM0.122
1000+RM0.109
2500+RM0.102
More Pricing...
4.75kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729326

RoHS

Each
10+RM0.244
100+RM0.158
500+RM0.122
1000+RM0.109
2500+RM0.089
More Pricing...
1Mohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729348

RoHS

Each
10+RM0.432
100+RM0.284
500+RM0.217
1000+RM0.189
2500+RM0.172
More Pricing...
2.2ohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4561998

RoHS

Each
10+RM0.244
100+RM0.158
500+RM0.122
1000+RM0.109
2500+RM0.096
More Pricing...
75kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729349

RoHS

Each
10+RM0.244
100+RM0.158
500+RM0.122
1000+RM0.109
2500+RM0.102
More Pricing...
75kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729322

RoHS

Each
10+RM0.772
100+RM0.212
500+RM0.162
1000+RM0.122
2500+RM0.111
More Pricing...
100kohm
MF0 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Professional
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4560117

RoHS

Each
10+RM0.409
100+RM0.167
500+RM0.109
1000+RM0.095
2500+RM0.084
More Pricing...
2kohm
MF0 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Professional
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4560122

RoHS

Each
10+RM0.244
100+RM0.158
500+RM0.122
1000+RM0.109
2500+RM0.102
More Pricing...
82ohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729317

RoHS

Each
10+RM0.249
100+RM0.134
500+RM0.102
1000+RM0.086
2500+RM0.076
More Pricing...
1Mohm
MF0 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Professional
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
4729350

RoHS

Each
10+RM0.202
100+RM0.135
500+RM0.099
1000+RM0.094
2500+RM0.088
More Pricing...
3.3kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4560119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.202
100+RM0.135
500+RM0.099
1000+RM0.091
2500+RM0.080
More Pricing...
220ohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account