Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MBA02040C3000FRP00 Through Hole Resistor, 300 ohm, MBA Series, 400 mW, ± 1%, 0204 [0510 Metric], 200 V](https://my.element14.com/productimages/standard/en_GB/4841708-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMBA02040C3000FRP00Copy
Manufacturer Standard Lead Time8 weeks
Order Code4841711
Product RangeMBA Series
Your Part Number
4,950 In Stock
Need more?
4,950 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.764 |
| 100+ | RM0.508 |
| 500+ | RM0.391 |
| 1000+ | RM0.324 |
| 2500+ | RM0.302 |
| 5000+ | RM0.280 |
Price for:Each
Minimum: 10
Multiple: 10
RM7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040C3000FRP00Copy
Manufacturer Standard Lead Time8 weeks
Order Code4841711
Product RangeMBA Series
Technical Datasheet
Resistance300ohm
Product RangeMBA Series
Power Rating400mW
Resistance Tolerance± 1%
Resistor Case / Package0204 [0510 Metric]
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/K
Resistor TypeProfessional
Product Diameter1.6mm
Product Length3.6mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
300ohm
Power Rating
400mW
Resistor Case / Package
0204 [0510 Metric]
Resistor Technology
Metal Film
Resistor Type
Professional
Product Length
3.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MBA Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/K
Product Diameter
1.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
