Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMF0204FTE52-220RCopy
Manufacturer Standard Lead Time12 weeks
Order Code4729307
Product RangeMF0 Series
Your Part Number
3,640 In Stock
Need more?
3,640 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.750 |
| 100+ | RM0.207 |
| 500+ | RM0.158 |
| 1000+ | RM0.122 |
| 2500+ | RM0.109 |
| 5000+ | RM0.095 |
Price for:Each
Minimum: 10
Multiple: 10
RM7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMF0204FTE52-220RCopy
Manufacturer Standard Lead Time12 weeks
Order Code4729307
Product RangeMF0 Series
Technical Datasheet
Resistance220ohm
Product RangeMF0 Series
Power Rating400mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeProfessional
Product Diameter1.9mm
Product Length3.4mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
220ohm
Power Rating
400mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Professional
Product Length
3.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MF0 Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
1.9mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
