Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0153
Order Code4445679
Also Known AsHC120PD-Mini
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM79.750 |
5+ | RM79.080 |
10+ | RM77.020 |
20+ | RM75.760 |
50+ | RM73.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM79.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0153
Order Code4445679
Also Known AsHC120PD-Mini
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Convert FromUSB Type C Receptacle
Convert ToEuro Plug
Output Power Max20W
Current Rating3A
Output Voltage - Output 15V
Output Current - Output 14.5A
Connector ColourWhite
Output Voltage - Output 29V
Connector Body MaterialPlastic Body
Output Current - Output 23.5A
Voltage Rating VAC240VAC
Output ConnectorUSB Type C
Output Voltage - Output 312V
Output Current - Output 32.5A
Power Supply Output TypeFixed
Input Voltage VAC110V AC to 240V AC
Product Range-
Plug TypeEU
Product Overview
1001-0153 is a home charger HC120PD-mini. This charger makes use of Gallium Nitride, one of the latest technologies in circuit innovation, to offer robust and reliable devices with smaller size than traditional counterparts while offering low standby consumption for an option which is both efficient and economical. This version is rated for 20W maximum.
- Ultra compact form factor
- 1x USB-C output, 20W maximum
- Max. Output: 5V 3A / 9V 2.22A / 12V 1.67A
- 110-240V AC worldwide input with EU plug
- Supports fast charging protocols including Power Delivery 3.0 and QuickCharge 4+
- Intelligent charge control
- Multisafe technology - protected against short circuit, over voltage and over current
- Uses GaN technology
Technical Specifications
Power Supply Applications
-
Convert From
USB Type C Receptacle
Output Power Max
20W
Output Voltage - Output 1
5V
Connector Colour
White
Connector Body Material
Plastic Body
Voltage Rating VAC
240VAC
Output Voltage - Output 3
12V
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Convert To
Euro Plug
Current Rating
3A
Output Current - Output 1
4.5A
Output Voltage - Output 2
9V
Output Current - Output 2
3.5A
Output Connector
USB Type C
Output Current - Output 3
2.5A
Input Voltage VAC
110V AC to 240V AC
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089