Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No9970 24/12VCopy
Manufacturer Standard Lead Time12 weeks
Order Code1183946
Product Range9970 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM786.480 |
| 5+ | RM770.750 |
| 10+ | RM755.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM786.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No9970 24/12VCopy
Manufacturer Standard Lead Time12 weeks
Order Code1183946
Product Range9970 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max276W
No. of Outputs1 Output
Output Voltage - Output 113.8V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width102mm
Height63mm
Depth203mm
Input Voltage DC Min20V
Input Voltage DC Max30V
Product Range9970 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 9970 24/12V is a 1-output 276W panel-mount DC/DC Converter Module features 90% efficiency and switch mode.
- Compact design
- Short circuit proof
- Terminal blocks (screw terminals)
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
63mm
Input Voltage DC Min
20V
Product Range
9970 Series
DC / DC Converter Type
-
Output Power Max
276W
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
102mm
Depth
203mm
Input Voltage DC Max
30V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1