Need more?
| Quantity | Price |
|---|---|
| 1+ | RM86.090 |
| 5+ | RM82.890 |
| 10+ | RM81.710 |
| 50+ | RM80.080 |
| 100+ | RM78.450 |
| 250+ | RM76.810 |
Product Information
Product Overview
The DCP010505BP-U is a family of 1W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP01B series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 Class B EMC performance
- 1kV Operational isolation
Applications
Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Industrial
4.5V
-
1 Output
7Pins
200mA
-
800kHz
100°C
1kV
Fixed
5.33mm
4.5V
DCP01B Series
Module
5.5V
1W
SOP
5V
200mA
5V
-
Unregulated
5V
7.11mm
19.69mm
5.5V
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate