Print Page
Image is for illustrative purposes only. Please refer to product description.
1,900 In Stock
Need more?
1900 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM0.782 |
500+ | RM0.722 |
1000+ | RM0.559 |
5000+ | RM0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM78.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1902CDL-T1-GE3
Order Code2454801RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id1.1A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.1A
On Resistance Rds(on)0.195ohm
Continuous Drain Current Id P Channel1.1A
Drain Source On State Resistance N Channel0.195ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.195ohm
Transistor Case StyleSOT-363
Gate Source Threshold Voltage Max1.5V
No. of Pins6Pins
Power Dissipation Pd420mW
Power Dissipation N Channel420mW
Power Dissipation P Channel420mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
1.1A
Continuous Drain Current Id N Channel
1.1A
Continuous Drain Current Id P Channel
1.1A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.195ohm
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
420mW
Power Dissipation P Channel
420mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.195ohm
Drain Source On State Resistance N Channel
0.195ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-363
No. of Pins
6Pins
Power Dissipation N Channel
420mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SI1902CDL-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033