Print Page
HNC18BI11BH
Hailo 8 AI Acclerator, 26TOPS, 2,5W, HFCBGA-400, -40°C to 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHNC18BI11BHCopy
Manufacturer Standard Lead Time18 weeks
Order Code4906514
Product RangeHailo-8 Series
Your Part Number
840 In Stock
Need more?
840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM491.700 |
| 5+ | RM419.340 |
| 10+ | RM393.500 |
| 25+ | RM377.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM491.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHNC18BI11BHCopy
Manufacturer Standard Lead Time18 weeks
Order Code4906514
Product RangeHailo-8 Series
Technical Datasheet
AI Processor TypeDual ARM Cortex-M4F
AI Processor Performance (TOPS)26 TOPS
Power Consumption2.5W
IC Case / PackageHFCBGA
No. of Pins400Pins
Operating Temperature Range-40°C to +85°C
Product RangeHailo-8 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HNC18BI11BH is a Hailo-8 AI accelerator IC delivering 26 Tera-Operations Per Second (TOPS). This enables real-time, low latency and high-efficiency AI inferencing on edge devices, allowing scalable simultaneous processing of multi-stream and multi models. A robust software suite supports state-of-the-art deep learning models and applications out-of-the-box.
- HFCBGA-400 form factor
- Best-in-class power efficiency with typical power consumption of 2.5W
- Supporting industrial temperature range from -40°C to 85°C
Technical Specifications
AI Processor Type
Dual ARM Cortex-M4F
Power Consumption
2.5W
No. of Pins
400Pins
Product Range
Hailo-8 Series
AI Processor Performance (TOPS)
26 TOPS
IC Case / Package
HFCBGA
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.p.1
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002