Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM230.280 |
| 5+ | RM218.210 |
| 10+ | RM204.740 |
| 25+ | RM195.040 |
| 50+ | RM186.530 |
| 100+ | RM181.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM230.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3304-250-D-(10)Copy
Order Code5150117
Technical Datasheet
Sensor TypeMass Flow Meter
Flow Rate Min-250l/min
Flow Rate Max250l/min
Operating Pressure Min0.54bar
Operating Pressure Max1.14bar
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Accuracy± 3%
Process Connection Size22mm
Process Connection TypeMedical Cone
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Mass Flow Meter
Flow Rate Max
250l/min
Operating Pressure Max
1.14bar
Supply Voltage Max
3.45V
Media Type
Air, Nitrogen, Oxygen, Non-Aggressive Gases
Process Connection Type
Medical Cone
Sensor Mounting
In-Line
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-250l/min
Operating Pressure Min
0.54bar
Supply Voltage Min
3.15V
Accuracy
± 3%
Process Connection Size
22mm
Pipe Size
-
Operating Temperature Min
5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5