Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA1210EG.Copy
Order Code1566157
Technical Datasheet
Sensing Range - Accelerometer± 100g
MEMS Sensor OutputAnalogue
Sensing AxisZ
Output Interface-
Sensor Case / PackageSOIC
Sensitivity Typ20mV/g
Sensor Case StyleSOIC
Operating Temperature Min-40°C
Sensitivity Min19mV/g
Sensitivity Max21mV/g
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 100g
Sensing Axis
Z
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Sensitivity Min
19mV/g
Operating Temperature Max
125°C
Product Range
-
MEMS Sensor Output
Analogue
Output Interface
-
Sensitivity Typ
20mV/g
Operating Temperature Min
-40°C
Sensitivity Max
21mV/g
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638