Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRAIK045I11016FBCopy
Manufacturer Standard Lead Time25 weeks
Order Code4951547
Product RangeRAIK045I-MP Series
Your Part Number
20 In Stock
30 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM592.320 |
| 5+ | RM534.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM592.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRAIK045I11016FBCopy
Manufacturer Standard Lead Time25 weeks
Order Code4951547
Product RangeRAIK045I-MP Series
Technical Datasheet
Encoder TechnologyInductive
Encoder TypeAbsolute
Encoder Resolution16CPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputSPI
Encoder MountingMotor
Product RangeRAIK045I-MP Series
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeRound Shaft
Shaft Length-
Shaft Diameter4.95mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination6 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Inductive
Encoder Resolution
16CPR
Orientation
Vertical
Encoder Output
SPI
Product Range
RAIK045I-MP Series
Rotational Life Cycles
-
Shaft Type
Round Shaft
Shaft Diameter
4.95mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
6 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Speed Max
10000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015