Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-002
Order Code2218019
Product RangePGN Series
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM42.330 |
10+ | RM41.120 |
25+ | RM38.880 |
50+ | RM37.280 |
100+ | RM35.680 |
500+ | RM32.250 |
1000+ | RM30.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM42.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-002
Order Code2218019
Product RangePGN Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Supply Voltage DC Min4.5V
Activating Distance Min-
Supply Voltage DC Max24V
Activating Distance Max-
Output ConfigurationSink
Sensor MountingPanel Mount
Output Voltage400mV
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePGN Series
Product Overview
The PGN-SP-002 is a digital hall-effect Proximity Sensor in low-profile flange-mount housing. Typical applications include door position sensing, flow sensing, pedal switch.
- Capable of millions of operations
- Meets IEC529 IPX5 for water protection
- Reverse battery protection to -24VDC
- Provides highly sensitive unipolar switching
- Equivalent to cherry MP101402
- 3-wire Sink output
- 400mV Maximum output saturation voltage
- 20mA Maximum output current
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Activating Distance Min
-
Activating Distance Max
-
Sensor Mounting
Panel Mount
Sensor Terminals
Wire Leads
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
24V
Output Configuration
Sink
Output Voltage
400mV
Operating Temperature Min
-40°C
Product Range
PGN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004364