Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS07108PO-3-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4411397
Your Part Number
91 In Stock
Need more?
91 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM25.050 |
| 5+ | RM21.980 |
| 10+ | RM18.900 |
| 20+ | RM17.290 |
| 40+ | RM15.680 |
| 100+ | RM15.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07108PO-3-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4411397
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric41mm
Power Rating Nom3W
Resonant Frequency250Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.62"
Product Dimensions71mm x 41mm x 23.5mm
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric71mm
External Depth - Metric0
External Length - Imperial2.8"
External Depth - Imperial0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
41mm
Resonant Frequency
250Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
71mm x 41mm x 23.5mm
Frequency Range
100Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
5W
External Depth - Metric
0
External Depth - Imperial
0
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
86dBA
External Width - Imperial
1.62"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
71mm
External Length - Imperial
2.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036