Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87415ACopy
Manufacturer Standard Lead Time4 weeks
Order Code4865979
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM44,266.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM44,266.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No87415ACopy
Manufacturer Standard Lead Time4 weeks
Order Code4865979
Technical Datasheet
Test Frequency Range2GHz to 8GHz
Gain dB - Typical25dB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
87415A is a microwave component amplifier that brings compact, reliable gain block performance to systems integrators and microwave designers. With 25dB minimum gain and over 23dBm output power from 2 to 8GHz, this amplifier offers output power where it is needed: at the test port.
- Noise figure of less than 13dB (typ)
- 2.4mm (female) RF connector
- Works with 87421A 25W power supply
Technical Specifications
Test Frequency Range
2GHz to 8GHz
Product Range
-
Gain dB - Typical
25dB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6