Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS15R22JCopy
Order Code1259339
Product RangeTHS Series
Also Known As1879074-3, THS15 R22 5%
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS15R22JCopy
Order Code1259339
Product RangeTHS Series
Also Known As1879074-3, THS15 R22 5%
Technical Datasheet
Resistance0.22ohm
Product RangeTHS Series
Power Rating15W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating265V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length21mm
Product Width21mm
Product Height11mm
Operating Temperature Min-25°C
Operating Temperature Max190°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Alternatives for THS15R22J
1 Product Found
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.22ohm
Power Rating
15W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
21mm
Product Height
11mm
Operating Temperature Max
190°C
SVHC
No SVHC (08-Jul-2021)
Product Range
THS Series
Resistance Tolerance
± 5%
Voltage Rating
265V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
21mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
