
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,199.170 |
Product Information
Product Overview
P01120921 - PROMO is a F201 clamp meter (promo) ideal for the needs of both self-employed electricians and SME contractors in the electrical sector. Equipped with a fast 12-bit TRMS digital acquisition system, F201 clamps offer particularly accurate measurements whatever the signal's waveform.
- 34mm clamping diameter
- LCD display
- Current of 600A AC
- AC and DC voltage up to 1000V
- Resistance, diode test and audible continuity
- Features auto power off
- Min, max, hold
- TrueInrush current measurement
- 600V CAT IV electrical safety as per IEC 61010
- Dimension is 78 x 222 x 42mm
Contents
F201 clamp meter, 2 x banana-test probes leads(one red and one black), 1 x K thermocouple with banana terminations, 1 x 9V battery, 1 x carrying bag, 1 x multilingual getting started guide.
Notes
Save 15% (already applied) on the Chauvin Arnoux CA 527X digital multimeter range in Europe, while stocks last.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1kV
59.99kohm
Auto
-
No SVHC (04-Feb-2026)
600A
1kV
True RMS
3.75
F200 Series
Technical Docs (3)
Alternatives for P01120921 - PROMO
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
