
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM2,238.060 |
Product Information
Product Overview
P01120925 - PROMO is a F205 clamp meter (promo) ideal for low and medium-power Low-Voltage applications, maintenance of tertiary or industrial electrical installations and troubleshooting and sizing of electrical power supplies. Equipped with a fast 12-bit TRMS digital acquisition system, F205 clamps offer particularly accurate measurements whatever the signal's type and waveform.
- 34mm clamping diameter
- Backlit LCD display
- Current of 600A AC / 900A DC
- AC and DC voltage up to 1000V
- Resistance, diode test and audible continuity
- Features auto power off
- Min, max, hold, peak+ / peak, relative ∆X / differential ∆X/X (%)
- TrueInrush current measurement, relative (ΔX) and differential (ΔX/X) measurements
- 600V CAT IV electrical safety as per IEC 61010
- Dimension is 78 x 222 x 42mm
Contents
F205 clamp meter, 2 x banana-banana leads, one red and one black, 2 x test probes(one red and one black), 1 x black crocodile clip, 1 x 9V battery, 1 x carrying bag, 1 x multilingual getting started guide.
Notes
Save 15% (already applied) on selected Chauvin Arnoux F200 Clamp Meters. Offer valid while stocks last.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Harmonic, Power, Resistance
1kV
59.99kohm
Auto, Manual
34mm
No SVHC (04-Feb-2026)
600A
1kV
True RMS
3.75
F200 Series
Technical Docs (3)
Alternatives for P01120925 - PROMO
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
