Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-103MLCCopy
Order Code5130830
Product RangeDO1608C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 750+ | RM8.160 |
| 3750+ | RM6.990 |
| 7500+ | RM6.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
RM6,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-103MLCCopy
Order Code5130830
Product RangeDO1608C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeDO1608C Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
DC Resistance Max
0.16ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
