Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXRCWHT-L1-0000-005E5
Order Code1574562
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXRCWHT-L1-0000-005E5
Order Code1574562
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
LED ColourNeutral White
Viewing Angle90°
Luminous Flux @ Test62lm
CCT4000K
Forward Current If Max500mA
Forward Voltage @ Test3.5V
Forward Current @ Test350mA
Power Dissipation Pd2W
SVHCTo Be Advised
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Viewing Angle
90°
CCT
4000K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
2W
LED Colour
Neutral White
Luminous Flux @ Test
62lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001