Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-2401-407FCopy
Order Code1519488
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2401-407FCopy
Order Code1519488
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1208
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ580nm
Luminous Intensity3mcd
Viewing Angle130°
Lens ShapeDome
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Yellow
LED Case Size
1208
Forward Voltage
2.2V
Luminous Intensity
3mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
580nm
Viewing Angle
130°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
