Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCS-121050.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4285690
Product RangeCCS Series
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM140.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM140.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCS-121050.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4285690
Product RangeCCS Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Measured CurrentAC
Current Measuring Range DC-
Accuracy-
Current Measuring Range AC0A to 200A
Current Sensor TechnologySolid-Core
Response Time-
Primary Current0A to 200A
Accuracy %-
Secondary Signal Type-
Sensor MountingFlange
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage DC Min
-
Measured Current
AC
Accuracy
-
Current Sensor Technology
Solid-Core
Primary Current
0A to 200A
Secondary Signal Type
-
Operating Temperature Min
-30°C
Product Range
CCS Series
Supply Voltage DC Max
-
Current Measuring Range DC
-
Current Measuring Range AC
0A to 200A
Response Time
-
Accuracy %
-
Sensor Mounting
Flange
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
