Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCS-131100Copy
Manufacturer Standard Lead Time7 weeks
Order Code4288137
Product RangeCCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM185.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM185.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCS-131100Copy
Manufacturer Standard Lead Time7 weeks
Order Code4288137
Product RangeCCS Series
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Measuring Range AC0A to 200A
Current Sensor TechnologySolid Core
Primary Current0A to 200A
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CCS-131100 is a series CCS current switch ideal for monitoring the operating status of fans, pumps, and motors. Self-powered switches can be hung or tied directly to cables or wires. LED indicators provide a visual confirmation that the current is flowing through the core. Typical applications include proof of installation/flow, monitoring, lighting and heating circuits and conveyors.
- Adjustable set points
- Solid core configurations
- Integral mounting flange for quick installation
- Red/green LED indicator
- Self-powered
- Temperature limits range from -22 to 158°F (-30 to 70°C)
- Isolation voltage of 2000V
- Frequency range from 40 to 400Hz
- Enclosure rating: UL 94 V-0 flammability rated, ABS plastic housing
- cULus compliance
Technical Specifications
Sensor Output Type
Voltage / Current
Measured Current
AC
Current Measuring Range AC
0A to 200A
Primary Current
0A to 200A
Operating Temperature Min
-30°C
Product Range
CCS Series
Supply Voltage Range
-
Accuracy
-
Current Sensor Technology
Solid Core
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
