Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCT50-202Copy
Manufacturer Standard Lead Time22 weeks
Order Code4287498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM199.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM199.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCT50-202Copy
Manufacturer Standard Lead Time22 weeks
Order Code4287498
Technical Datasheet
Supply Voltage Range-
Measured Current-
Current Measuring Range DC100A, 150A, 200A
Accuracy± 1%
Current Measuring Range AC100A, 150A, 200A
Current Sensor TechnologySolid Core
Response Time250ms
Primary Current100A, 150A, 200A
Accuracy %1%
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
CCT50-202 is a series CCT50 current transformer a low cost alternative for measuring power and monitoring the operation of fans, pumps, or other equipment. Typical applications include BAS and HVAC.
- 100/150/200A range
- 0-5V output
- Self powered
- Solid core
- Integral mounting flange for quick installation
- Jumper selectable range
- 2000V isolation voltage
- 10 to 400Hz frequency
- UL 94 V-0 flammability rated and ABS plastic housing
- cULus compliance
Technical Specifications
Supply Voltage Range
-
Current Measuring Range DC
100A, 150A, 200A
Current Measuring Range AC
100A, 150A, 200A
Response Time
250ms
Accuracy %
1%
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Measured Current
-
Accuracy
± 1%
Current Sensor Technology
Solid Core
Primary Current
100A, 150A, 200A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
