Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82422T1104KCopy |
| Order Code | 4764948 |
| Product Range | B82422T SIMID Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82422T1104KCopy |
| Order Code | 4764948 |
| Product Range | B82422T SIMID Series |
| Technical Datasheet | |
| Inductance | 100µH |
| DC Resistance Max | 11ohm |
| Self Resonant Frequency | 8MHz |
| DC Current Rating | 60mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | B82422T SIMID Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for B82422T1104K
1 Product Found
Technical Specifications
| Inductance | 100µH |
|---|---|
| Self Resonant Frequency | 8MHz |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 2.5mm |
| SVHC | No SVHC (15-Jan-2018) |
| DC Resistance Max | 11ohm |
|---|---|
| DC Current Rating | 60mA |
| Product Range | B82422T SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 3.2mm |
| Product Height | 2mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
