Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS9269
Order Code1495585
Technical Datasheet
No. of Pins4Pins
Diode Case Style-
Wavelength of Peak Sensitivity-
Angle of Half Sensitivity ±-
Dark Current-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Pins
4Pins
Wavelength of Peak Sensitivity
-
Dark Current
-
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Diode Case Style
-
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01